SMC KQ2 Series Elbow Threaded Adaptor, R 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 771-6248
- Tillv. art.nr:
- KQ2ZD04-01AS
- Tillverkare / varumärke:
- SMC
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
108,486 kr
(exkl. moms)
135,608 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 108,486 kr | 542,43 kr |
25 - 45 | 105,472 kr | 527,36 kr |
50 + | 102,622 kr | 513,11 kr |
- RS-artikelnummer:
- 771-6248
- Tillv. art.nr:
- KQ2ZD04-01AS
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Double Branch Universal Male Elbow, KQ2ZD
One-touch fitting
Double branch universal male elbow
Used for four branch connections at right angles from the female thread
Two individual parts rotate 360 °
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Double branch universal male elbow
Used for four branch connections at right angles from the female thread
Two individual parts rotate 360 °
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Thread-to-Tube Adaptors
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
Body Material | PBT |
Angle | 90° |
Swivel Connection | No |