SMC KQ2 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 771-6244
- Tillv. art.nr:
- KQ2Z08-02AS
- Tillverkare / varumärke:
- SMC
Tillfälligt slut i lager – restorder för leverans 2024-05-16
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
75,528 kr
(exkl. moms)
94,41 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 75,528 kr | 377,64 kr |
25 - 45 | 73,43 kr | 367,15 kr |
50 + | 71,446 kr | 357,23 kr |
- RS-artikelnummer:
- 771-6244
- Tillv. art.nr:
- KQ2Z08-02AS
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
Branch Universal Male Elbow, KQ2Z
The KQ2Z branch universal male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2Z branch universal male elbows are also more compact in design which means that these connectors can be used within a confined space. Branch universal male elbows are designed for branch connections, the hexagon head of the body means it can be tightened with a box wrench. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
One-touch fitting
Branch universal male elbow
Two individual parts rotate 360 °
Hexagonal head allows thread connection by using a box wrench
Used for branch connection
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Branch universal male elbow
Two individual parts rotate 360 °
Hexagonal head allows thread connection by using a box wrench
Used for branch connection
Accepts nylon and urethane tubes
Applicable for both vacuum and positive pressure applications
Release collar allows easy removal of tubing without damaging the tube
Maximum vacuum pressure of 1.0 MPa
Copper free
Thread-to-Tube Adaptors
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Maximum Operating Temperature | +60°C |
Body Material | PBT |
Minimum Operating Temperature | -5°C |
Swivel Connection | No |
Angle | 90° |