SMC KQ2 Series Straight Tube-to-Tube Adaptor, Push In 4 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS-artikelnummer:
- 771-5601
- Tillv. art.nr:
- KQ2R04-10A
- Tillverkare / varumärke:
- SMC
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
24,742 kr
(exkl. moms)
30,928 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 24,742 kr | 123,71 kr |
25 - 45 | 24,056 kr | 120,28 kr |
50 + | 23,406 kr | 117,03 kr |
- RS-artikelnummer:
- 771-5601
- Tillv. art.nr:
- KQ2R04-10A
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
Produktdetaljer
Plug-in Reducer KQ2R
The KQ2R plug-in reducer fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2R plug-in reducers are also more compact in design which means that these connectors can be used within a confined space. Plug-in reducers are designed to change the size of one-touch fittings. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Tube-to-Tube Fittings & Plugs
Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.
Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | KQ2 |
Maximum Operating Temperature | +60°C |
Body Material | PBT |
Minimum Operating Temperature | -5°C |
- RS-artikelnummer:
- 771-5601
- Tillv. art.nr:
- KQ2R04-10A
- Tillverkare / varumärke:
- SMC