SMC KQ2 Series Elbow Threaded Adaptor, Rc 1/4 Female to Push In 12 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 771-5588
- Tillv. art.nr:
- KQ2LF12-02A
- Tillverkare / varumärke:
- SMC
Tillfälligt slut i lager – restorder för leverans 2024-05-29
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
68,00 kr
(exkl. moms)
85,00 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 68,00 kr | 340,00 kr |
25 - 45 | 66,112 kr | 330,56 kr |
50 + | 64,324 kr | 321,62 kr |
- RS-artikelnummer:
- 771-5588
- Tillv. art.nr:
- KQ2LF12-02A
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
- COO (Country of Origin):
- SG
Produktdetaljer
Female Elbow KQ2LF
The KQ2FL female elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2FL female elbows are also more compact in design which means that these elbows can be used within a confined space. Female elbows are designed to be used to pipe a male thread at right angles. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specifikationer
Attribute | Value |
---|---|
Connector A | Rc 1/4 Female |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | Rc 1/4 Female |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Angle | 90° |
Swivel Connection | No |
Maximum Operating Temperature | +60°C |
Body Material | PBT |
Minimum Operating Temperature | -5°C |
- RS-artikelnummer:
- 771-5588
- Tillv. art.nr:
- KQ2LF12-02A
- Tillverkare / varumärke:
- SMC