SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Push In 8 mm to Push In 8 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 771-5532
- Tillv. art.nr:
- KQ2LE08-00A
- Tillverkare / varumärke:
- SMC
20 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
83,256 kr
(exkl. moms)
104,07 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 83,256 kr | 416,28 kr |
25 - 45 | 80,94 kr | 404,70 kr |
50 + | 78,752 kr | 393,76 kr |
- RS-artikelnummer:
- 771-5532
- Tillv. art.nr:
- KQ2LE08-00A
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
Produktdetaljer
Bulkhead Male Elbows KQ2LE
The KQ2LE bulkhead male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2LE bulkhead male elbows are also more compact in design which means that these elbows can be used within a confined space. Bulkhead male elbow fittings are to be used to connect tubing through a panel and to change tube direction by 90°. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Bulkhead Adapators
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M16 x 1 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Body Material | PBT |
Mounting Hole Diameter | 17mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
- RS-artikelnummer:
- 771-5532
- Tillv. art.nr:
- KQ2LE08-00A
- Tillverkare / varumärke:
- SMC