SMC KQ2 Series Elbow Threaded Adaptor, NPT 1/8 Male to Push In 5/16 in, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 771-5443
- Tillv. art.nr:
- KQ2L09-34AS
- Tillverkare / varumärke:
- SMC
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
43,026 kr
(exkl. moms)
53,782 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 43,026 kr | 215,13 kr |
25 - 45 | 41,744 kr | 208,72 kr |
50 + | 40,354 kr | 201,77 kr |
- RS-artikelnummer:
- 771-5443
- Tillv. art.nr:
- KQ2L09-34AS
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- SG
Produktdetaljer
Male Elbow KQ2L
The KQ2L male elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L male elbows are also more compact in design which means that these elbows can be used within a confined space. Male elbow fittings are to be used to pipe a female thread at a right angle. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Thread-to-Tube Adaptors
Specifikationer
Attribute | Value |
---|---|
Connector A | NPT 1/8 Male |
Connector B | Push In 5/16 in |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | NPT 1/8 Male |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Swivel Connection | No |
Angle | 90° |
Body Material | PBT |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |