Legris LF3000 Series Straight Threaded Adaptor, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 460-7784
- Tillv. art.nr:
- 0931 08 17
- Tillverkare / varumärke:
- Legris
10 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
26,168 kr
(exkl. moms)
32,71 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 26,168 kr | 130,84 kr |
25 - 45 | 25,358 kr | 126,79 kr |
50 + | 24,484 kr | 122,42 kr |
- RS-artikelnummer:
- 460-7784
- Tillv. art.nr:
- 0931 08 17
- Tillverkare / varumärke:
- Legris
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Tailpiece Adaptor - ID Hose to Male BSPP
Maximum operating pressure 60 bar,Operating temperature range -10 to +80°C
Adaptors, Bulkhead Fittings and Plugs
A range of nickel plated brass and brass threaded pneumatic fittings and adaptors to complement existing push-in fittings. Maximum operating pressure 60 bar, operating temperature range -10 to +80°C.
Specifikationer
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 60 bar |
Finish | Nickel Plated |
Mounting Type | Inline |
Body Material | Nickel Plated Brass |
Minimum Operating Temperature | -10°C |