Legris LF3600 Series Straight Tube-to-Tube Adaptor, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style
- RS-artikelnummer:
- 445-4568
- Tillv. art.nr:
- 3606 10 00
- Tillverkare / varumärke:
- Legris
Det är tyvärr inte möjligt att visa lagerbehållning för närvarande. Uppdatera sidan och försök igen.
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 2)
91,895 kr
(exkl. moms)
114,869 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 - 8 | 91,895 kr | 183,79 kr |
10 - 18 | 88,94 kr | 177,88 kr |
20 + | 86,10 kr | 172,20 kr |
- RS-artikelnummer:
- 445-4568
- Tillv. art.nr:
- 3606 10 00
- Tillverkare / varumärke:
- Legris
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ES
Produktdetaljer
Equal Straight Tube-to-tube Push-in Fitting
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Standards
FDA
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3600 |
Maximum Operating Temperature | +120°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Body Material | Nickel Plated Brass |
- RS-artikelnummer:
- 445-4568
- Tillv. art.nr:
- 3606 10 00
- Tillverkare / varumärke:
- Legris