- RS-artikelnummer:
- 367-5859
- Tillv. art.nr:
- 0913 00 17
- Tillverkare / varumärke:
- Legris
177 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 3)
50,07 kr
(exkl. moms)
62,59 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
3 - 12 | 50,07 kr | 150,21 kr |
15 - 27 | 47,953 kr | 143,859 kr |
30 - 72 | 46,897 kr | 140,691 kr |
75 + | 45,91 kr | 137,73 kr |
- RS-artikelnummer:
- 367-5859
- Tillv. art.nr:
- 0913 00 17
- Tillverkare / varumärke:
- Legris
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Elbow Adaptor - Male BSPT to Female BSPP
A selection of elbow adaptors with a robust design suitable for both low and high pressure depending on the material required. The elbows have increased corrosion resistance and excellent mechanical strength. Available in brass, nickel-plated brass, stainless steel 316L and steel.
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
Note
The operating pressure and temperature is generally limited by the type and size of the tube used.
Specifikationer
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | G 3/8 Female |
Minimum Operating Temperature | -10°C |
Finish | Nickel Plated |
Maximum Operating Pressure | 60bar |
Maximum Operating Temperature | +80°C |