- RS-artikelnummer:
- 367-5809
- Tillv. art.nr:
- 0914 00 17
- Tillverkare / varumärke:
- Legris
30 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 3)
54,227 kr
(exkl. moms)
67,784 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
3 - 12 | 54,227 kr | 162,681 kr |
15 - 27 | 52,55 kr | 157,65 kr |
30 + | 50,907 kr | 152,721 kr |
- RS-artikelnummer:
- 367-5809
- Tillv. art.nr:
- 0914 00 17
- Tillverkare / varumärke:
- Legris
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Elbow - Male BSPT
Nickel-Plated brass elbow adaptors suitable for low to high pressure depending on the configuration.
Elbows, Tees and "Y"s
Nickel-plated brass body material. Enhances the aesthetic appearance of installations and complements existing push-in fitting ranges. The items are corrosion resistant.
Note
The operating pressure and temperature is generally limited by the type and size of the tube used.
Specifikationer
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | R 3/8 Male |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded |
Manufacturer Series | 0914 |
Finish | Nickel Plated |
Maximum Operating Pressure | 60 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Body Material | Brass |