- RS-artikelnummer:
- 299-3803
- Tillverkare / varumärke:
- RS PRO
325 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
16,968 kr
(exkl. moms)
21,21 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 16,968 kr | 84,84 kr |
25 - 45 | 16,502 kr | 82,51 kr |
50 + | 15,88 kr | 79,40 kr |
- RS-artikelnummer:
- 299-3803
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Straight Adaptor - Male Tapered/Parallel
Threaded Tube-to-Tube & Adaptors
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing.
Operating Temperature Range -18 to +70°C
Operating Pressure of -1 to 15 bar
Operating Pressure of -1 to 15 bar
Specifikationer
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 5 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Maximum Operating Pressure | 15 bar |
Mounting Type | Inline |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -18°C |
Standards Met | RoHS Compliant |