NPQR Series Push-in Fitting, Push In 10 mm to Push In 10 mm, Tube-to-Tube Connection Style, NPQR-D-Q10
- RS-artikelnummer:
- 273-9677
- Tillv. art.nr:
- NPQR-D-Q10-E
- Tillverkare / varumärke:
- Festo
Tillfälligt slut i lager – restorder för leverans 2024-05-24
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
377,32 kr
(exkl. moms)
471,65 kr
(inkl. moms)
Enheter | Per unit |
1 + | 377,32 kr |
- RS-artikelnummer:
- 273-9677
- Tillv. art.nr:
- NPQR-D-Q10-E
- Tillverkare / varumärke:
- Festo
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
The Festo Plug housing, ring and tubing clamp is made from high alloy stainless steel material. It supports class 4 corrosion resistance CRC class and also compatible with cleanroom class 4 according to ISO 14644 1. This supports operating medium as water and compressed air according to ISO 8573 1 2010.
RoHS compliant
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Push pull principle
NSF C0556009 certified
Very high corrosion stress
Lubricated operation possible
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 10 mm |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Tube-to-Tube |
Manufacturer Series | NPQR |
Model Number p | NPQR-D-Q10 |
- RS-artikelnummer:
- 273-9677
- Tillv. art.nr:
- NPQR-D-Q10-E
- Tillverkare / varumärke:
- Festo