Legris LF3000 Series Elbow Threaded Adaptor, R 1/4 Male to Push In 8 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 237-7920
- Tillv. art.nr:
- 3129 08 13
- Tillverkare / varumärke:
- Legris
50 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
94,368 kr
(exkl. moms)
117,96 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 94,368 kr | 471,84 kr |
25 - 45 | 91,502 kr | 457,51 kr |
50 + | 88,504 kr | 442,52 kr |
- RS-artikelnummer:
- 237-7920
- Tillv. art.nr:
- 3129 08 13
- Tillverkare / varumärke:
- Legris
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Extended Elbow Adaptor - Male Taper & Parallel Thread
A high-quality polymer push in fitting suitable for compressed air applications. The LF3000 fittings can be used in systems with a working pressure from a vacuum of 0.9 bar to a positive pressure of 20 bar. These fittings are suitable for use with all plastic pneumatic plastic tubing and are 100% leak tested during manufacture.
3169 fittings connect tubing at 90 degrees to a threaded port. The extended stud allows the tubing to pass over the top of 3199 elbow fittings.
3169 fittings connect tubing at 90 degrees to a threaded port. The extended stud allows the tubing to pass over the top of 3199 elbow fittings.
Features and Benefits
Full bore design
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Exceptionally low leak rate
Available with BSPP and BSPT threads
Suitable for Vacuum or pressure applications
ISO 14743 compliant
Date coded for traceability and reliability
Automatically seals in both dynamic and static situations
Note
In the Thread Size column, R indicates taper thread and G indicates parallel thread.
Threaded Tube Adaptors, Elbows and Tees
4 to 12mm compact fittings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
A range of pneumatic elbow and tee adaptors for converting push-in to threaded type connections.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/4 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/4 Male |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Body Material | Glass Reinforced Nylon |
Mounting Type | Inline |
Minimum Operating Temperature | -20°C |
Swivel Connection | Yes |
Angle | 90° |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
- RS-artikelnummer:
- 237-7920
- Tillv. art.nr:
- 3129 08 13
- Tillverkare / varumärke:
- Legris