Legris LF3000 Series Elbow Threaded Adaptor, G 1/4 Female to Push In 6 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 227-5969
- Tillv. art.nr:
- 3192 06 13
- Tillverkare / varumärke:
- Legris
465 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
62,534 kr
(exkl. moms)
78,168 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 62,534 kr | 312,67 kr |
25 - 45 | 60,608 kr | 303,04 kr |
50 + | 58,616 kr | 293,08 kr |
- RS-artikelnummer:
- 227-5969
- Tillv. art.nr:
- 3192 06 13
- Tillverkare / varumärke:
- Legris
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Stud Elbow Adaptor - Female Parallel Thread
Threaded Tube Adaptors, Elbows and Tees
4 to 12mm compact fittings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
Suitable for 99% vacuum
Push-in assembly: no tools required
Disconnect by depressing release collet
Plastic body
Nitrile O-rings
A range of pneumatic elbow and tee adaptors for converting push-in to threaded type connections.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
All types have a maximum operating pressure of 20 bar and an operating temperature range of -20 to +80°C.
Specifikationer
Attribute | Value |
---|---|
Connector A | G 1/4 Female |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Female |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 20 bar |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Glass Reinforced Nylon |
Angle | 90° |
Swivel Connection | Yes |
- RS-artikelnummer:
- 227-5969
- Tillv. art.nr:
- 3192 06 13
- Tillverkare / varumärke:
- Legris