Legris LF3000 Series Y Tube-to-Tube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style
- RS-artikelnummer:
- 227-5852
- Tillv. art.nr:
- 3142 04 06
- Tillverkare / varumärke:
- Legris
110 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
71,964 kr
(exkl. moms)
89,955 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 71,964 kr | 359,82 kr |
25 - 45 | 69,776 kr | 348,88 kr |
50 + | 67,50 kr | 337,50 kr |
- RS-artikelnummer:
- 227-5852
- Tillv. art.nr:
- 3142 04 06
- Tillverkare / varumärke:
- Legris
Lagstiftning och ursprungsland
Produktdetaljer
Plug-in Single Y Connector
These in-line connectors have a compact and solid design and are able to connect 2 tubes with full air flow.
Tube-to-Tube Adaptors
A range of push-in tube fittings for connecting various diameters of pneumatic hose. All fittings have a maximum pressure rating of 20 bar, an operating temperature range of -20 to +80°C, and nitrile rubber O rings for optimum sealing.
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Y Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | LF3000 |
Connector C | Push In 6 mm |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Glass Reinforced Nylon |
- RS-artikelnummer:
- 227-5852
- Tillv. art.nr:
- 3142 04 06
- Tillverkare / varumärke:
- Legris