- RS-artikelnummer:
- 220-3477
- Tillv. art.nr:
- C00200804
- Tillverkare / varumärke:
- Norgren
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
195,17 kr
(exkl. moms)
243,96 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 195,17 kr | 19,517 kr |
5 - 9 | 191,12 kr | 19,112 kr |
10 + | 187,18 kr | 18,718 kr |
- RS-artikelnummer:
- 220-3477
- Tillv. art.nr:
- C00200804
- Tillverkare / varumärke:
- Norgren
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- KR
Produktdetaljer
IMI Norgren Pneumatic Fitting, Straight Shape, PBT Plastic Body - PNEUFIT C Series - C00200804
To make sure your airflow doesn't hit a speed bump, use this straight pneumatic fitting from IMI Norgren. There's a push-in fitting on each end, one 4mm and one 8mm, so you can join mismatched hoses and keep everything moving along. Its body is made from impact-resistant PBT plastic, so it happily fends off any dings and scrapes. As this material also resists acid damage, it shrugs off accidental chemical spills. A broad operating temperature range between 0°C and +60°C means the connector breezes through the job in harsh work areas.
Features & Benefits
• NBR seals are abrasion-resistant to deliver a long and leak-free service life in heavy-duty applications
• Short 38.5mm length means it won't take up much space in your setup
• Broad operating pressure range between -0.9 and 10 bar for wide functionality
• Short 38.5mm length means it won't take up much space in your setup
• Broad operating pressure range between -0.9 and 10 bar for wide functionality
Applications
• Construction sector
• Production lines
• Workbench equipment
• Production lines
• Workbench equipment
What tubing can I use with this fitting?
The releasable stainless steel grab rings on this fitting are designed to grip nylon or polyurethane tubes with a durometer of 85 of 95, so it's a versatile piece of kit.
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Push-in Fitting |
Manufacturer Series | Pneufit C |
Number of Inlet Ports | 1 |
Outlet Port | Push In 4 mm |
Number of Outlet Ports | 1 |
Maximum Operating Pressure | 10 bar |
Angle | Straight |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Body Material | PBT |
Finish | Nickel Plated |
- RS-artikelnummer:
- 220-3477
- Tillv. art.nr:
- C00200804
- Tillverkare / varumärke:
- Norgren