- RS-artikelnummer:
- 212-9191
- Tillv. art.nr:
- C01470418
- Tillverkare / varumärke:
- Norgren
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
205,34 kr
(exkl. moms)
256,68 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 205,34 kr | 20,534 kr |
5 - 9 | 197,03 kr | 19,703 kr |
10 + | 188,93 kr | 18,893 kr |
- RS-artikelnummer:
- 212-9191
- Tillv. art.nr:
- C01470418
- Tillverkare / varumärke:
- Norgren
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- KR
Produktdetaljer
The IMI Norgren Pneufit C00147 series 90° swivel elbow adaptor is ready to use, offering fast assembly with no need for tools and providing optimum flow. This fittings has a nickel plated brass housing with releasable stainless-steel grab-ring to grip nylon or polyurethane tube (85 or 95 durometer). The nickel plated brass components provide corrosion and contamination resistance and an extended life.
Connector A = 4mm
Connector B = R1/8
Operating pressure = 10bar
Immediate quality sealing using silicone free U-packing
Ambient temperature = -20°C to 60°
Medium = compressed air
Connector B = R1/8
Operating pressure = 10bar
Immediate quality sealing using silicone free U-packing
Ambient temperature = -20°C to 60°
Medium = compressed air
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/8 |
Connector B | Push In 4 mm |
Connection Style | Threaded-to-Tube |
- RS-artikelnummer:
- 212-9191
- Tillv. art.nr:
- C01470418
- Tillverkare / varumärke:
- Norgren