- RS-artikelnummer:
- 203-1740
- Tillv. art.nr:
- QSY-1/2-12
- Tillverkare / varumärke:
- Festo
4 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
146,92 kr
(exkl. moms)
183,65 kr
(inkl. moms)
Enheter | Per unit |
1 + | 146,92 kr |
- RS-artikelnummer:
- 203-1740
- Tillv. art.nr:
- QSY-1/2-12
- Tillverkare / varumärke:
- Festo
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The Festo QSY series is a high quality, pneumatic connector which offer both maximum flexibility and quick installation due to the convenient push-in Y fitting type. These push-in fitting system convenient for compressed air and water. It is 360° orientable with external hexagon which has nominal size is 8.3mm and assembled in any position.
Ambient temperature -10 to 80 °C
Container size 1
Container size 1
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 12 mm |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Y Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/2 Male |
Model Number p | 153147 |
Body Material | PBT |
- RS-artikelnummer:
- 203-1740
- Tillv. art.nr:
- QSY-1/2-12
- Tillverkare / varumärke:
- Festo