- RS-artikelnummer:
- 202-1909
- Tillv. art.nr:
- QSQ-1/8-6
- Tillverkare / varumärke:
- Festo
Tillfälligt slut i lager – restorder för leverans 2024-06-06
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
121,32 kr
(exkl. moms)
151,65 kr
(inkl. moms)
Enheter | Per unit |
1 + | 121,32 kr |
- RS-artikelnummer:
- 202-1909
- Tillv. art.nr:
- QSQ-1/8-6
- Tillverkare / varumärke:
- Festo
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The Festo multiple distributor used 360° orientable and 4 outlet which use coating in type of seal on screw . Its size is standard and nominal size is 5.2mm. It use both push/pull structure and outside diameter is 6mm.
Ambient temperature is -10 to 80 °C
NBR material for tubing seal
NBR material for tubing seal
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Double Y Threaded-to Tube Adaptor |
Threaded Connection | R 1/8 Male |
Manufacturer Series | QSQ |
Connector D | Push In 6 mm |
Connector C | Push In 6 mm |
Model Number p | 153208 |
Body Material | PBT |