Festo QSQ Series Double Y Threaded-to Tube Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style,
- RS-artikelnummer:
- 202-1902
- Tillv. art.nr:
- QSQ-G1/8-6
- Tillverkare / varumärke:
- Festo
2 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
133,25 kr
(exkl. moms)
166,56 kr
(inkl. moms)
Enheter | Per unit |
1 + | 133,25 kr |
- RS-artikelnummer:
- 202-1902
- Tillv. art.nr:
- QSQ-G1/8-6
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Festo Pneumatic Fitting, 4 x 6mm Output Ports, PBT Construction - QSQ-G1/8-6
On the lookout for a multiple distributor? This pneumatic fitting from Festo fits the bill. It gives you a stable way of splitting a single pressurised line to create several separate ones. The component's double-Y format means you get four output ports, so it's handy for complex applications that call for numerous sources of compressed air or water. As it's made of rugged PBT, you can trust it to resist moisture, wear and chemicals. Getting set up is easy, thanks to the product's simple 6mm push-in connections. You can count on these to hold your tubing as they're fitted with non-corrosive steel retaining claws and robust POM release rings.
Features & Benefits
• Secure input line thanks to G1/8 male threaded connection with an NBR seal
• Suits ambient temperature range of -10°C to +80°C for safe use in harsh environments
• Can be orientated through 360°, so suits any assembly position
• Suits ambient temperature range of -10°C to +80°C for safe use in harsh environments
• Can be orientated through 360°, so suits any assembly position
Applications
• Nail guns
• Drills
• Sanders
• Drills
• Sanders
What's the operating pressure range of this product?
This adaptor suits an operating pressure of -0.95 to 6 bar, so it's a good shout for your low-pressure applications.
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Double Y Threaded-to Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | QSQ |
Connector D | Push In 6 mm |
Connector C | Push In 6 mm |
Inlet Port | G 1/8 Male |
Model Number p | 186222 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 4 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 14 bar |
Angle | Straight |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Mounting Type | Inline |
Mounting Hole Diameter | 6mm |
Standards Met | RoHS Compliant |
- RS-artikelnummer:
- 202-1902
- Tillv. art.nr:
- QSQ-G1/8-6
- Tillverkare / varumärke:
- Festo