- RS-artikelnummer:
- 176-1406
- Tillverkare / varumärke:
- RS PRO
140 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
34,08 kr
(exkl. moms)
42,60 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 34,08 kr | 340,80 kr |
- RS-artikelnummer:
- 176-1406
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, 20 bar
Use our RS PRO straight tube-to-tube adaptor as a connecting link between two tubes. The unit is made of impermeable technopolymer, which ensures leak-free transmission of air or fluid. The material is also tough, so it's frequently used for commercial applications.
It fits 6 mm diameter tubes on both ends and has a compact design, so it's well-suited for installation in tight spaces. You can also use it in a wide range of environments, both indoors and outdoors, thanks to its operating temperature range of -20ºC to +80ºC.
This part is Restriction of Hazardous Substances (RoHS) compliant, meaning it contains only the lowest levels of any harmful materials. It's commonly used to transfer air or fluid in robotics and for industrial cleaning.
It fits 6 mm diameter tubes on both ends and has a compact design, so it's well-suited for installation in tight spaces. You can also use it in a wide range of environments, both indoors and outdoors, thanks to its operating temperature range of -20ºC to +80ºC.
This part is Restriction of Hazardous Substances (RoHS) compliant, meaning it contains only the lowest levels of any harmful materials. It's commonly used to transfer air or fluid in robotics and for industrial cleaning.
Features and Benefits
• Straight tube-to-tube pneumatic adaptor
• Diameter of 6 mm (connector A and B)
• Push-in connectors
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Diameter of 6 mm (connector A and B)
• Push-in connectors
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Tube-to-Tube |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
- RS-artikelnummer:
- 176-1406
- Tillverkare / varumärke:
- RS PRO