- RS-artikelnummer:
- 176-1377
- Tillverkare / varumärke:
- RS PRO
60 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
57,601 kr
(exkl. moms)
72,001 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 57,601 kr | 576,01 kr |
- RS-artikelnummer:
- 176-1377
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO Tee Tube-to-Tube Adaptor, Push-In 6 mm to Push-In 8 mm to Push-In 8 mm, 20 Bar
Connect more than one pneumatic tool to a single compressed air or gas supply with this tube-to-tube adaptor from RS PRO. It's manufactured from tough technopolymer, so it's ideal for industrial environments.
The three-way connector has silicone-free seals that discourage dirt from sticking to the surface. This reduces the likelihood of contaminants entering your compressed air supply when connecting or removing a hose. Each adaptor port is fitted with a washer to protect the hose outlets from wear. You don't need tools to use this part either, thanks to its push-in style connectors.
It's compliant with the Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH), which means it's free of harmful materials. A tee adaptor is commonly used for diverting the flow of gas in a pneumatic system, such as compressed air cleaning tools.
The three-way connector has silicone-free seals that discourage dirt from sticking to the surface. This reduces the likelihood of contaminants entering your compressed air supply when connecting or removing a hose. Each adaptor port is fitted with a washer to protect the hose outlets from wear. You don't need tools to use this part either, thanks to its push-in style connectors.
It's compliant with the Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH), which means it's free of harmful materials. A tee adaptor is commonly used for diverting the flow of gas in a pneumatic system, such as compressed air cleaning tools.
Features and Benefits
• Branch tube connector diameter of 6 mm
• Connector A and B diameter of 8 mm
• Push-in connections
• Pneumatic tee tube-to-tube adaptor
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Standards met of Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) 1907/2006, International Organisation of Standardisation (ISO) 14743:2004 and Pressure Equipment Directive (PED) 2014/68/UE
• Connector A and B diameter of 8 mm
• Push-in connections
• Pneumatic tee tube-to-tube adaptor
• Maximum operating pressure of 20 bar
• Operating temperature range of -20°C to +80°C
• Standards met of Registration, Evaluation, Authorisation and Restriction of Chemicals (REACH) 1907/2006, International Organisation of Standardisation (ISO) 14743:2004 and Pressure Equipment Directive (PED) 2014/68/UE
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Tube-to-Tube |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Minimum Operating Temperature | -20°C |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |
- RS-artikelnummer:
- 176-1377
- Tillverkare / varumärke:
- RS PRO