- RS-artikelnummer:
- 176-0951
- Tillverkare / varumärke:
- RS PRO
90 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
39,802 kr
(exkl. moms)
49,752 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 39,802 kr | 398,02 kr |
- RS-artikelnummer:
- 176-0951
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Push-on brass fittings to connect safely with thermoplastic tubes in pneumatic and fluid applications. The sealing is metallic and the connection is very easy thanks to the particular shape of the hose adaptor. The hexagon of the locking nut is always on top to facilitate mounting
Main advantages:
Tested technology
All Fluids Compatibility
Safely connection
Metallic sealing
Mechanical resistance
Silicon Free
Applications:
Compressed Air
Pneumatic Automation
Industrial Cooling
Inert Gases, Steam
Inkjet, Printing
Vacuum
Tested technology
All Fluids Compatibility
Safely connection
Metallic sealing
Mechanical resistance
Silicon Free
Applications:
Compressed Air
Pneumatic Automation
Industrial Cooling
Inert Gases, Steam
Inkjet, Printing
Vacuum
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Stud Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Thread Material | Brass |
Swivel Connection | No |
Body Material | Brass |
Angle | 90° |
Standards Met | 1907/2006 (REACH), PED 2014/68/UE |
- RS-artikelnummer:
- 176-0951
- Tillverkare / varumärke:
- RS PRO