Legris LF3000 Series Straight Threaded Adaptor, R 3/8 Male to Push In 16 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 146-6847
- Tillv. art.nr:
- 3175 16 17
- Tillverkare / varumärke:
- Legris
Tillfälligt slut i lager – restorder för leverans när den finns i lager
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 2)
150,755 kr
(exkl. moms)
188,444 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
2 + | 150,755 kr | 301,51 kr |
Alternativ
Legris LF3000 Series Straight Threaded Adaptor, R 3/8 Male to Push In 16 mm, Threaded-to-Tube Connection Style
753,77 kr
1 låda med 5
RS-artikelnummer: 146-5142
- RS-artikelnummer:
- 146-6847
- Tillv. art.nr:
- 3175 16 17
- Tillverkare / varumärke:
- Legris
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
The LF 3000® pneumatic fitting range, with its wide variety of shapes and configurations, allows you to find the perfect connector to meet your needs and thus optimise the use of your equipment.
40 years of expertise
Conforms to ISO 14743
Ideal for vacuum or pressure applications
Tried-and-tested longevity according to DI 2006/42/CE requirements
Materials with high resistance
Durability of product and equipment
Conforms to ISO 14743
Ideal for vacuum or pressure applications
Tried-and-tested longevity according to DI 2006/42/CE requirements
Materials with high resistance
Durability of product and equipment
Specifikationer
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 16 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | LF3000 |
Thread Material | Brass |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Body Material | Brass |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated |
Mounting Type | Inline |
Standards Met | 2011/65/EC, ATEX, PED 97/23/EC |
- RS-artikelnummer:
- 146-6847
- Tillv. art.nr:
- 3175 16 17
- Tillverkare / varumärke:
- Legris
- COO (Country of Origin):
- FR