Festo NPQH Series Elbow Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 578280
- RS-artikelnummer:
- 125-9784
- Tillv. art.nr:
- NPQH-L-G18-Q4-P10
- Tillverkare / varumärke:
- Festo
7 I lager för avsändande samma dag
16 Inom 1 arbetsdag(ar) (UK lager)
Pris (ex. moms) 1 påse med 10
434,32 kr
(exkl. moms)
542,90 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 434,32 kr | 43,432 kr |
- RS-artikelnummer:
- 125-9784
- Tillv. art.nr:
- NPQH-L-G18-Q4-P10
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Festo Elbow Threaded Adaptor, G1/8 Male to 4mm Push-in, -0.95 to 20 Bar - NPQH-L-G18-Q4-P10
Choose this elbow threaded adaptor from Festo to smoothly transfer compressed air and water from one point in a pneumatic system to another. This two-ended unit consists of a threaded G1/8 male end and a 4mm push-in end to let you make a convenient thread-to-tube connection. For demanding applications, you can lubricate it with oil to boost its efficiency. Thanks to its broad operating pressure range of -0.95 to 20 bar, this pneumatic fitting is suitable for use in low-pressure and high-pressure environments.
• Light weight of 16.3g puts minimal strain on equipment
• Wide operating temperature range of 0°C to +150°C for use in demanding environments
• Resistant to chemicals and cleaning agents for safety in food processing applications
• Right-angle design for installation in tight spaces
• Wide operating temperature range of 0°C to +150°C for use in demanding environments
• Resistant to chemicals and cleaning agents for safety in food processing applications
• Right-angle design for installation in tight spaces
Applications
• Medical technology
• Aviation industry
• Food production
• Factory automation
• Aviation industry
• Food production
• Factory automation
How does a push-in fitting work?
A push-in fitting lets you connect the tube directly to a hose or port by simply pushing it into the hole. This unit has a retaining claw that latches onto the tube and keeps it securely locked in place for a gas-tight connection.
Specifikationer
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | NPQH |
Inlet Port | G 1/8 Male |
Model Number p | 578280 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 4 mm |
Number of Outlet Ports | 1 |
Thread Material | Brass |
Chemical Resistant | Yes |
Swivel Connection | Yes |
Mounting Type | Inline |
Maximum Operating Temperature | +150°C |
Food Grade | Yes |
Minimum Operating Temperature | 0°C |
Maximum Operating Pressure | 20 bar |
Angle | 90° |
Body Material | Brass |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787 |
- RS-artikelnummer:
- 125-9784
- Tillv. art.nr:
- NPQH-L-G18-Q4-P10
- Tillverkare / varumärke:
- Festo