Festo NPQH Series Straight Threaded Adaptor, G 1/8 Female to Push In 6 mm, Threaded-to-Tube Connection Style, 578353
- RS-artikelnummer:
- 125-9609
- Tillv. art.nr:
- NPQH-D-G18F-Q6-P10
- Tillverkare / varumärke:
- Festo
3 I lager för avsändande samma dag
3 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
499,96 kr
(exkl. moms)
624,95 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 499,96 kr | 49,996 kr |
- RS-artikelnummer:
- 125-9609
- Tillv. art.nr:
- NPQH-D-G18F-Q6-P10
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
Festo Pneumatic Fitting, Straight Threaded Adaptor, 20 Bar Maximum Operating Pressure - NPQH-D-G18F-Q6-P10
For seamless thread-to-tube links in your pneumatic system, go for this adaptor from Festo. It lets you link an air supply from a pipe to a hose outlet. Made entirely of durable nickel-plated brass, this unit is resistant to corrosion, meaning it performs reliably in damp or humid environments. The material also has a high temperature tolerance up to +150°C, so you can use it safely in heating units. Thanks to a maximum operating pressure of 20 bar, this adaptor is a practical choice for heavy-duty applications.
• FPM seal to prevent leakages and keep out contaminants for optimal performance
• Nickel-plated brass release ring for quick and simple detachment of tubes
• Installation doesn't need any complex tools, saving time and effort
• Low weight of 15.2g for easy handling
• Nickel-plated brass release ring for quick and simple detachment of tubes
• Installation doesn't need any complex tools, saving time and effort
• Low weight of 15.2g for easy handling
Applications
• Marine engineering
• Mining and construction vehicles
• Machine tools
• Mining and construction vehicles
• Machine tools
What media is this adapter suited to?
You can use this adaptor to transmit both compressed air and water.
Is this adaptor resistant to chemicals?
Yes, the body is made of brass, so it can withstand use with common industrial chemicals.
Specifikationer
Attribute | Value |
---|---|
Connector A | G 1/8 Female |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Female |
Manufacturer Series | NPQH |
Inlet Port | G 1/8 Female |
Model Number p | 578353 |
Number of Inlet Ports | 1 |
Outlet Port | Push In 6 mm |
Number of Outlet Ports | 1 |
Thread Material | Brass |
Minimum Operating Temperature | 0°C |
Finish | Nickel Plated |
Chemical Resistant | Yes |
Body Material | Brass |
Angle | Straight |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +150°C |
Mounting Type | Inline |
Food Grade | Yes |
Standards Met | ANSI/NSF 51, FDA 21 CFR 177.1595, FDA 21 CFR 177.2600, NSF H1 Reg. No. 128787 |
- RS-artikelnummer:
- 125-9609
- Tillv. art.nr:
- NPQH-D-G18F-Q6-P10
- Tillverkare / varumärke:
- Festo