Festo QS Series Straight Threaded Adaptor, G 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style, 186102
- RS-artikelnummer:
- 121-6182
- Tillv. art.nr:
- QS-G3/8-10
- Tillverkare / varumärke:
- Festo
Tillfälligt slut i lager – restorder för leverans 2024-05-08
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
437,60 kr
(exkl. moms)
547,00 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 437,60 kr | 43,76 kr |
5 - 9 | 419,99 kr | 41,999 kr |
10 + | 402,48 kr | 40,248 kr |
- RS-artikelnummer:
- 121-6182
- Tillv. art.nr:
- QS-G3/8-10
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
FESTO QS Push-in Fittings, Male Thread with External Hex
The Quick Star QS range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Effortless, quick and simple push-in installation
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Festo QS-G3/8-10 Push-in Pneumatic Fitting
The QS-G3/8-10 from Festo is a high quality pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in fitting type.
Features and Benefits
• QS Series
• Male thread G 3/8
• Tubing size O.D 10 mm
• Push in type fitting ensuring quick and simple installation
• Threaded to tube connector style
• Strong and durable brass with nickel plated housing material
• Any mounting position
• Male thread G 3/8
• Tubing size O.D 10 mm
• Push in type fitting ensuring quick and simple installation
• Threaded to tube connector style
• Strong and durable brass with nickel plated housing material
• Any mounting position
Specifikationer
Attribute | Value |
---|---|
Connector A | G 3/8 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 3/8 Male |
Manufacturer Series | QS |
Model Number p | 186102 |
Thread Material | Brass |
Maximum Operating Pressure | 14 bar |
Chemical Resistant | No |
Body Material | Brass |
Minimum Operating Temperature | -10°C |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Mounting Type | Inline |
- RS-artikelnummer:
- 121-6182
- Tillv. art.nr:
- QS-G3/8-10
- Tillverkare / varumärke:
- Festo