Festo QS Series Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 186096
- RS-artikelnummer:
- 121-6178
- Tillv. art.nr:
- QS-G1/8-6
- Tillverkare / varumärke:
- Festo
110 I lager för avsändande samma dag
147 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
263,65 kr
(exkl. moms)
329,56 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 263,65 kr | 26,365 kr |
5 - 9 | 252,93 kr | 25,293 kr |
10 + | 242,65 kr | 24,265 kr |
- RS-artikelnummer:
- 121-6178
- Tillv. art.nr:
- QS-G1/8-6
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Festo Pneumatic Fitting, Straight Threaded-to-Tube Adaptor, G1/8 Male to Push-In 6mm - QS-G1/8-6
Make quick and easy connections in your pneumatic system with this threaded-to-tube adaptor from Festo. The body and thread are made of nickel-plated brass to combine strength with corrosion resistance. This material ensures a long service life and avoids contaminating your system with metals. Port 1 is a standard G1/8 male thread for compatibility with common system components. Port 2 has a 6mm outside diameter and a push-in connection, so you won't need any tools when installing the tube.
• Operating temperature range of -10°C to +80°C makes it suitable for use in harsh industrial environments
• Suitable for use with air pressures up to 14 bar for versatility
• Low weight of 8.3g for easy handling
• Suitable for use with air pressures up to 14 bar for versatility
• Low weight of 8.3g for easy handling
Applications
• Assembly and production lines
• Workbench equipment
• Construction sector
• Workbench equipment
• Construction sector
What types of pneumatic fittings are available?
Pneumatic fittings are available in a number of standard forms, including straight, T-shaped and Y-shaped. There are also pneumatic function fittings, which can be used to perform functions including exhaust, flow regulation and silencing. Straight fittings are versatile as they can accommodate many types of commonly used hoses in the tube connection.
Specifikationer
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | QS |
Inlet Port | G 1/8 Male |
Model Number p | 186096 |
Outlet Port | Push In 6 mm |
Thread Material | Brass |
Maximum Operating Pressure | 14 bar |
Angle | Straight |
Mounting Type | Inline |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Food Grade | No |
Body Material | Brass |
Minimum Operating Temperature | -10°C |
Chemical Resistant | No |
Standards Met | RoHS Compliant |
- RS-artikelnummer:
- 121-6178
- Tillv. art.nr:
- QS-G1/8-6
- Tillverkare / varumärke:
- Festo