Festo QS Series Elbow Threaded Adaptor, R 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style, 153101
- RS-artikelnummer:
- 121-6074
- Tillv. art.nr:
- QSLV-3/8-8-I
- Tillverkare / varumärke:
- Festo
Tillfälligt slut i lager – restorder för leverans 2024-06-06
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
972,57 kr
(exkl. moms)
1 215,71 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 972,57 kr | 97,257 kr |
5 - 9 | 933,84 kr | 93,384 kr |
10 + | 894,89 kr | 89,489 kr |
- RS-artikelnummer:
- 121-6074
- Tillv. art.nr:
- QSLV-3/8-8-I
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
Produktdetaljer
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Specifikationer
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | QS |
Model Number p | 153101 |
Thread Material | Nickel Plated Brass |
Food Grade | No |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 14 bar |
Swivel Connection | Yes |
Chemical Resistant | No |
Mounting Type | Inline |
Angle | 90° |
- RS-artikelnummer:
- 121-6074
- Tillv. art.nr:
- QSLV-3/8-8-I
- Tillverkare / varumärke:
- Festo