Festo QS Series Elbow Threaded Adaptor, G 1/8 Male to Push In 4 mm, Threaded-to-Tube Connection Style, 186127
- RS-artikelnummer:
- 121-6052
- Tillv. art.nr:
- QSLL-G1/8-4
- Tillverkare / varumärke:
- Festo
Tillfälligt slut i lager – restorder för leverans 2024-05-17
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
526,21 kr
(exkl. moms)
657,76 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 526,21 kr | 52,621 kr |
5 - 9 | 505,10 kr | 50,51 kr |
10 + | 483,99 kr | 48,399 kr |
- RS-artikelnummer:
- 121-6052
- Tillv. art.nr:
- QSLL-G1/8-4
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
FESTO QSLL Thread to Tube Extended Elbow Push in Fittings
The Quick Star QSLL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Extended male thread in a range of sizes to suit your connection
L shaped elbow pneumatic fitting
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Strong and durable thermoplastic (PBT)
Effortless, quick and simple push-in installation
Extended male thread in a range of sizes to suit your connection
L shaped elbow pneumatic fitting
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Strong and durable thermoplastic (PBT)
Specifikationer
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | QS |
Model Number p | 186127 |
Thread Material | Nickel Plated Brass |
Mounting Type | Inline |
Angle | 90° |
Maximum Operating Pressure | 14 bar |
Swivel Connection | Yes |
Food Grade | No |
Chemical Resistant | No |
Body Material | PBT |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
- RS-artikelnummer:
- 121-6052
- Tillv. art.nr:
- QSLL-G1/8-4
- Tillverkare / varumärke:
- Festo