Festo QS Series Elbow Threaded Adaptor, M7 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 130833
- RS-artikelnummer:
- 121-6029
- Tillv. art.nr:
- QSMLV-M7-6-I
- Tillverkare / varumärke:
- Festo
2 I lager för avsändande samma dag
1 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
689,22 kr
(exkl. moms)
861,52 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 + | 689,22 kr | 68,922 kr |
- RS-artikelnummer:
- 121-6029
- Tillv. art.nr:
- QSMLV-M7-6-I
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Specifikationer
Attribute | Value |
---|---|
Connector A | M7 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M7 Male |
Manufacturer Series | QS |
Model Number p | 130833 |
Thread Material | Nickel Plated Brass |
Food Grade | No |
Mounting Type | Inline |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Chemical Resistant | No |
Swivel Connection | Yes |
Maximum Operating Pressure | 14 bar |
Maximum Operating Temperature | +80°C |
Angle | 90° |
- RS-artikelnummer:
- 121-6029
- Tillv. art.nr:
- QSMLV-M7-6-I
- Tillverkare / varumärke:
- Festo