Festo QSL Series Elbow Tube-toTube Adaptor, Push In 4 mm to Push In 4 mm, Tube-to-Tube Connection Style, 153344
- RS-artikelnummer:
- 121-6014
- Tillv. art.nr:
- QSML-4
- Tillverkare / varumärke:
- Festo
16 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
374,15 kr
(exkl. moms)
467,69 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 374,15 kr | 37,415 kr |
5 - 9 | 359,16 kr | 35,916 kr |
10 + | 344,06 kr | 34,406 kr |
- RS-artikelnummer:
- 121-6014
- Tillv. art.nr:
- QSML-4
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
FESTO QSL Tube to Tube Elbow Push in Fittings
The Quick Star QSL range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of connections to suit each and every application.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Push-in L-connector QSML-4
- This mini push in connector is lightweight at 2g
- Push/pull principle design structure
- Male thread with external hex
- Corrosion resistance classification of 1 to protect against low corrosion stress
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 4 mm |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSL |
Model Number p | 153344 |
Thread Material | Nickel Plated Brass |
Maximum Operating Pressure | 14 bar |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Mounting Type | Inline |
Angle | 90° |
Body Material | PBT |
Chemical Resistant | No |
Swivel Connection | No |
Minimum Operating Temperature | -10°C |
- RS-artikelnummer:
- 121-6014
- Tillv. art.nr:
- QSML-4
- Tillverkare / varumärke:
- Festo