Festo QS Series Straight Threaded Adaptor, G 1/8 Male to Push In 6 mm, Threaded-to-Tube Connection Style, 186267
- RS-artikelnummer:
- 121-6010
- Tillv. art.nr:
- QSM-G1/8-6-I
- Tillverkare / varumärke:
- Festo
3 I lager för avsändande samma dag
8 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
347,89 kr
(exkl. moms)
434,86 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 347,89 kr | 34,789 kr |
5 - 9 | 334,11 kr | 33,411 kr |
10 + | 320,21 kr | 32,021 kr |
- RS-artikelnummer:
- 121-6010
- Tillv. art.nr:
- QSM-G1/8-6-I
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
FESTO QSM Mini Push-in Fittings
The Quick Star QSM range offers a convenient push-in fitting system which is for compressed air and water. This range features over 1000 types of standard and function fittings. These high quality, male threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Mini size push-in fitting, ideal for confined spaces
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Internal Hex offers an aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Internal Hex offers an aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different thread and diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Push-in Fitting QSM-G1/8-6-I
- Corrosion resistance classification of 1 to protect against low corrosion stress
- The materials conform to RoHS
- G1/8 male thread pneumatic connection
- The mini fitting is lightweight at 9.5g
- Push-pull principle design structure
- Nominal tightening torque of 7 Nm
Specifikationer
Attribute | Value |
---|---|
Connector A | G 1/8 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/8 Male |
Manufacturer Series | QS |
Model Number p | 186267 |
Thread Material | Brass |
Maximum Operating Pressure | 14 bar |
Food Grade | No |
Maximum Operating Temperature | +80°C |
Finish | Nickel Plated |
Mounting Type | Inline |
Body Material | Brass |
Chemical Resistant | No |
Minimum Operating Temperature | -10°C |
- RS-artikelnummer:
- 121-6010
- Tillv. art.nr:
- QSM-G1/8-6-I
- Tillverkare / varumärke:
- Festo