Festo QS Series Tee Threaded Adaptor, Push In 6 mm to Push In 6 mm, Threaded-to-Tube Connection Style, 153107
- RS-artikelnummer:
- 121-5964
- Tillv. art.nr:
- QST-1/8-6
- Tillverkare / varumärke:
- Festo
5 I lager för avsändande samma dag
7 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) 1 påse med 10
596,23 kr
(exkl. moms)
745,29 kr
(inkl. moms)
Påse(ar) | Per Bag | Per unit* |
1 - 4 | 596,23 kr | 59,623 kr |
5 - 9 | 572,27 kr | 57,227 kr |
10 + | 548,75 kr | 54,875 kr |
- RS-artikelnummer:
- 121-5964
- Tillv. art.nr:
- QST-1/8-6
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
FESTO QST Push-in T Connector – Male Thread with External Hex
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male threaded to tube adaptors offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features and Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Internal Hex offers aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Effortless, quick and simple push-in installation
Internal Hex offers aesthetically pleasing finish
Threaded to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Robust, solid nickel-plated brass with high resistance to corrosion
Festo QST-1/8-6 Push-In T-Shape Pneumatic Fitting
The QST-1/8-6 from Festo is a high quality pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in T-shape fitting type.
Features and Benefits
• QS Series
• T shape fitting
• Male thread R 1/8
• Male thread with external hex, the fitting can be aligned after assembly
• Tubing size O.D 6 mm
• Push in type ensuring quick and simple installation
• Threaded to tube connector style
• High performing and durable materials
• Any mounting position
• T shape fitting
• Male thread R 1/8
• Male thread with external hex, the fitting can be aligned after assembly
• Tubing size O.D 6 mm
• Push in type ensuring quick and simple installation
• Threaded to tube connector style
• High performing and durable materials
• Any mounting position
Threaded to Tube Adapters
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Tee Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/8 Male |
Manufacturer Series | QS |
Model Number p | 153107 |
Thread Material | Brass |
Finish | Nickel Plated |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 14 bar |
Minimum Operating Temperature | -10°C |
- RS-artikelnummer:
- 121-5964
- Tillv. art.nr:
- QST-1/8-6
- Tillverkare / varumärke:
- Festo