Festo QS Series Elbow Threaded Adaptor, R 1/2 Male to Push In 12 mm, Threaded-to-Tube Connection Style, 153105
- RS-artikelnummer:
- 121-5515
- Tillv. art.nr:
- QSLV-1/2-12-I
- Tillverkare / varumärke:
- Festo
Tillfälligt slut i lager – restorder för leverans 2024-05-08
Lagt till varukorgen
Pris (ex. moms) Varje
117,71 kr
(exkl. moms)
147,14 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 117,71 kr |
5 - 9 | 113,01 kr |
10 + | 108,42 kr |
- RS-artikelnummer:
- 121-5515
- Tillv. art.nr:
- QSLV-1/2-12-I
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
Produktdetaljer
FESTO QSL Thread to Tube Elbow Push in Fittings
The Quick Star QSL range offers a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, male or female threaded to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Effortless, quick and simple push-in installation
L shaped elbow pneumatic fitting
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different fitting connector sizes
Strong and durable thermoplastic (PBT)
Can be rotated in any direction
Specifikationer
Attribute | Value |
---|---|
Connector A | R 1/2 Male |
Connector B | Push In 12 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 1/2 Male |
Manufacturer Series | QS |
Model Number p | 153105 |
Thread Material | Nickel Plated Brass |
Food Grade | No |
Minimum Operating Temperature | -10°C |
Body Material | PBT |
Chemical Resistant | No |
Swivel Connection | Yes |
Maximum Operating Pressure | 14 bar |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Angle | 90° |
- RS-artikelnummer:
- 121-5515
- Tillv. art.nr:
- QSLV-1/2-12-I
- Tillverkare / varumärke:
- Festo