Legris LF3000 Series Straight Threaded Adaptor, M5 Male to Push In 4 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 867-336
- Tillv. art.nr:
- 3131 04 19
- Tillverkare / varumärke:
- Legris
15 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
35,598 kr
(exkl. moms)
44,498 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 35,598 kr | 177,99 kr |
25 - 45 | 34,526 kr | 172,63 kr |
50 + | 33,388 kr | 166,94 kr |
- RS-artikelnummer:
- 867-336
- Tillv. art.nr:
- 3131 04 19
- Tillverkare / varumärke:
- Legris
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
Straight Stem Adaptor - Male Taper/Parallel
For converting BSP threaded ports to male 4, 6 and 8mm push-on connections.
Maximum operating pressure: 20 bar
Temperature range: -20 to 80°C
Temperature range: -20 to 80°C
Note
In the Thread Size column, R indicates taper thread and G indicates parallel thread.
Specifikationer
Attribute | Value |
---|---|
Connector A | M5 Male |
Connector B | Push In 4 mm |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | M5 x 0.8 Male |
Manufacturer Series | LF3000 |
Thread Material | Nickel Plated Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +80°C |
Maximum Operating Pressure | 20 bar |
Mounting Type | Inline |
Body Material | Glass Reinforced Nylon |
- RS-artikelnummer:
- 867-336
- Tillv. art.nr:
- 3131 04 19
- Tillverkare / varumärke:
- Legris