Legris LF3600 Series Elbow Threaded Adaptor, R 3/8 Male to Push In 10 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 847-6799
- Tillv. art.nr:
- 3609 10 17
- Tillverkare / varumärke:
- Legris
12 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) 1 låda med 5
656,73 kr
(exkl. moms)
820,91 kr
(inkl. moms)
Låda(or) | Per Box | Per unit* |
1 - 4 | 656,73 kr | 131,346 kr |
5 - 9 | 636,71 kr | 127,342 kr |
10 + | 615,92 kr | 123,184 kr |
- RS-artikelnummer:
- 847-6799
- Tillv. art.nr:
- 3609 10 17
- Tillverkare / varumärke:
- Legris
Lagstiftning och ursprungsland
- COO (Country of Origin):
- ES
Produktdetaljer
Male Stud Elbow BSP - Taper
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, medical equipment, printing, misting and robotics.
Manufactured from FDA approved materials
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Suitable for both polymer and metal (grooved) tubing
Abrasion and corrosion resistant
Compatible with a wide selection of chemicals
No tools required for connecting or disconnecting
Suitable for pressure and vacuum scenarios
FKM (FPM) Fluroelastomer Seals
Specifikationer
Attribute | Value |
---|---|
Connector A | R 3/8 Male |
Connector B | Push In 10 mm |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | R 3/8 Male |
Manufacturer Series | LF3600 |
Thread Material | Nickel Plated Brass |
Mounting Type | Inline |
Angle | 90° |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 290 psi |
Swivel Connection | No |
Body Material | Nickel Plated Brass |
Maximum Operating Temperature | +120°C |
- RS-artikelnummer:
- 847-6799
- Tillv. art.nr:
- 3609 10 17
- Tillverkare / varumärke:
- Legris