- RS-artikelnummer:
- 176-1347
- Tillverkare / varumärke:
- RS PRO
330 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
41,955 kr
(exkl. moms)
52,444 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 41,955 kr | 419,55 kr |
- RS-artikelnummer:
- 176-1347
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO G1/4 to 6mm Quick Connect Elbow Coupler
A push to connect elbow coupler with a 6mm push in fitting on one side and a G 1/4in screw in connection on the opposite side enabling connection with existing systems. A compact lighter design the elbow coupler features a push on collar for instant connection offering full flow and vacuum resistance.
Constructed with a Nickel plated Brass body resistant to contamination, a Steel clamping washer, a Technopolymeric body and NBR (Nitrile) seals the quick connect coupler is hardwearing, tough and completely Silicon free.
Suitable for use with Polyurethane (minimum hardness of 98 shore) and Polyethylene tubing the 6mm elbow coupler is built with specially shaped geometric seals to provide an extremely secure seal even under stress such as impacts and vibration.
Suitable for a wide range of applications including robotics, automotive, compressed air circuits, industrial water systems and vacuum systems.
Features and Benefits
Elbow coupler
6mm to G 1/4in screw
Nickel plated Brass body
NBR seals
Suitable for Polyurethane (98 shore) and Polyethylene tubing
Full flow and vacuum resistant
Light compact design
Silicon Free
Standards and Approvals: ISO7.1, BS 21, DIN 2999, ISO 228 Class A, ISO R/262
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Specifikationer
Attribute | Value |
---|---|
Connector A | G 1/4 Male |
Connector B | Push In 6 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Threaded-to-Tube |
Threaded Connection | G 1/4 Male |
Thread Material | Brass |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Swivel Connection | Yes |
Maximum Operating Pressure | 20 bar |
Angle | 90° |
Body Material | Technical Polymer |
Standards Met | 1907/2006 (REACH), ISO 14743:2004, PED 2014/68/UE |
- RS-artikelnummer:
- 176-1347
- Tillverkare / varumärke:
- RS PRO