- RS-artikelnummer:
- 826-2439
- Tillv. art.nr:
- D-Y7PVSAPC
- Tillverkare / varumärke:
- SMC
Tillfälligt slut i lager – restorder för leverans 2024-05-15
Lagt till varukorgen
Pris (ex. moms) Varje
485,71 kr
(exkl. moms)
607,14 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 485,71 kr |
5 - 9 | 470,88 kr |
10 + | 455,73 kr |
- RS-artikelnummer:
- 826-2439
- Tillv. art.nr:
- D-Y7PVSAPC
- Tillverkare / varumärke:
- SMC
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- JP
Produktdetaljer
D-Y7 Series
The DY-7 series trimmer auto switches can detect various size objects by the difference of more than 0.5mm. The sensor enclosure is rated IP67 and the amplifier is IP40. They are available in either rail mount or direct mount styles. For easier instillation an e-con connector can be used to connect the sensor and amplifier.
Sensor unit for trimmer switch
Rail or groove mounting
IP67 enclosure
Operation display: red light turns ON at sensitive position; green lights ON at optimum detecting position
Electrical entry: grommet
Rail or groove mounting
IP67 enclosure
Operation display: red light turns ON at sensitive position; green lights ON at optimum detecting position
Electrical entry: grommet
Auto Switches
Specifikationer
Attribute | Value |
---|---|
Manufacturer Series | D-Y7P |
Type | Solid State |
Voltage Rating | 24V dc |
Operation | PNP |
Compatible With | MGP Series |
LED Indicator | No |
Voltage Drop | ≤0.8V |
IP Rating | IP67 |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |