EMERSON – AVENTICS Sensor Pneumatic Sensor, IP65, IP67, 10 → 230V dc, NO Operation, ST6, with LED indicator
- RS-artikelnummer:
- 257-8566
- Tillv. art.nr:
- R412027170
- Tillverkare / varumärke:
- EMERSON – AVENTICS
6 I lager för avsändande samma dag
18 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
400,95 kr
(exkl. moms)
501,19 kr
(inkl. moms)
Enheter | Per unit |
1 + | 400,95 kr |
- RS-artikelnummer:
- 257-8566
- Tillv. art.nr:
- R412027170
- Tillverkare / varumärke:
- EMERSON – AVENTICS
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- HU
Produktdetaljer
The Aventics ST6 series magnetic field sensor has yellow LED display status. Sensor has 6 mm T-slot, reed type contact suitable for series PRA, PRE, CCI, KPZ, SSI, GPC, CVI and maximum switching frequency is 400 Hz.
Cable length 5 m
DC operating voltage 10 to 230 V dc
Maximum DC switching current 0.13 A
Maximum switching frequency 400 Hz
DC operating voltage 10 to 230 V dc
Maximum DC switching current 0.13 A
Maximum switching frequency 400 Hz
Specifikationer
Attribute | Value |
---|---|
Type | Sensor |
Supply Voltage | 10 → 230V dc |
Manufacturer Series | ST6 |
Compatible With | CCI, CVI, GPC, KPZ, PRE, Series PRA, SSI |
LED Indicator | Yes |
IP Rating | IP65, IP67 |
Operation | NO |
- RS-artikelnummer:
- 257-8566
- Tillv. art.nr:
- R412027170
- Tillverkare / varumärke:
- EMERSON – AVENTICS