Festo Reed Pneumatic Position Detector, IP65, IP68, 24V dc, NO Operation, SME, with LED indicator, 551367
- RS-artikelnummer:
- 121-5820
- Tillv. art.nr:
- SME-10M-DS-24V-E-0,3-L-M8D
- Tillverkare / varumärke:
- Festo
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 121-5820
- Tillv. art.nr:
- SME-10M-DS-24V-E-0,3-L-M8D
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- BG
Produktdetaljer
Festo Pneumatic Position Detector, 50Hz Maximum Switching Frequency, Halogen-Free - SME-10M-DS-24V-E-0,3-L-M8D
Give your air-powered equipment eyes on the ground by installing this pneumatic position detector from Festo. It conforms to the magnetoresistive measuring principle, using a magnetic field to detect cylinder positioning in automation systems. Thanks to a quick turn-on time of 1.2ms and shutdown speed of 1ms, you get an almost instant response you can reliably bank on. This detector is highly accurate with just ±0.1mm variation, so your automated setup can respond promptly in real-time conditions.
Features & Benefits
With an operating temperature range of -40°C to +70°C, the unit is safe to use in hazardous environments
IP68 rating indicates it's completely dustproof and submersible in water so it suits all-weather conditions
LED operating status lets you quickly check in on your device for fast diagnostics
Durable PUR sheath is resistant to oils, fire and impact to support long-lasting use
IP68 rating indicates it's completely dustproof and submersible in water so it suits all-weather conditions
LED operating status lets you quickly check in on your device for fast diagnostics
Durable PUR sheath is resistant to oils, fire and impact to support long-lasting use
Applications
Manufacturing facilities
Food processing plants
Robotics and automation
Food processing plants
Robotics and automation
What type of cylinder should I use with this pneumatic position detector?
This sensor features a regulation C-slot connection for broad compatibility.
Specifikationer
Attribute | Value |
---|---|
Type | Reed |
Supply Voltage | 24V dc |
Manufacturer Series | SME |
LED Indicator | Yes |
Operation | NO |
Compatible With | C-Slot |
IP Rating | IP65, IP68 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +70°C |
Electrical Connection Type | Cable with Plug |
Model Number p | 551367 |