- RS-artikelnummer:
- 175-4607
- Tillv. art.nr:
- SEA-5GS-11-DUO
- Tillverkare / varumärke:
- Festo
Tillfälligt slut i lager – restorder för leverans 2024-05-28
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
302,05 kr
(exkl. moms)
377,56 kr
(inkl. moms)
Enheter | Per unit |
1 + | 302,05 kr |
- RS-artikelnummer:
- 175-4607
- Tillv. art.nr:
- SEA-5GS-11-DUO
- Tillverkare / varumärke:
- Festo
Datablad
Lagstiftning och ursprungsland
RoHS-status: Inte relevant
- COO (Country of Origin):
- DE
Produktdetaljer
Festo Plug Connectors
The Festo plug connectors are the SEA series plug connectors for cable diameter of 2x2.5mm to 2x2.9mm. It has a terminal cross-sectional area of 0.14mm² to 0.5mm². The range of operating voltage for both AC and DC is 0-60V and the acceptable current load at 400C is 4A. This plug is available in PA material housing. It has a threaded sleeve type of mounting.
Features and Benefits
Simple connection using clamping technology
Ambient temperature ranges between -40°C and 85°C
Corrosion resistance class 2 (moderate corrosion stress)
Ambient temperature ranges between -40°C and 85°C
Corrosion resistance class 2 (moderate corrosion stress)
Applications
Valve terminal
Certifications
CE certified
IP67 rated
IP67 rated
Specifikationer
Attribute | Value |
---|---|
For Use With | Valve Terminal |
Manufacturer Series | SEA |