SMC KQ2 Series Bulkhead Threaded-to-Tube Adaptor, Rc 3/8 Female to Push In 8 mm, Threaded-to-Tube Connection Style
- RS-artikelnummer:
- 771-4955
- Tillv. art.nr:
- KQ2E08-03A
- Tillverkare / varumärke:
- SMC
40 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 5)
48,928 kr
(exkl. moms)
61,16 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
5 - 20 | 48,928 kr | 244,64 kr |
25 - 45 | 47,57 kr | 237,85 kr |
50 + | 46,284 kr | 231,42 kr |
- RS-artikelnummer:
- 771-4955
- Tillv. art.nr:
- KQ2E08-03A
- Tillverkare / varumärke:
- SMC
Lagstiftning och ursprungsland
Produktdetaljer
Bulkhead Connector KQ2E
The KQ2E bulkhead connector fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2E bulkhead connectors are also more compact in design which means that these connectors can be used within a confined space. Bulkhead connectors are designed to connect male thread tubing through a panel. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.
Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Low force required for fitting and removal
Compact dimensions for use within smaller spaces
Bulkhead Adapators
Specifikationer
Attribute | Value |
---|---|
Connector A | Rc 3/8 Female |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Bulkhead Threaded-to-Tube Adaptor |
Connection Style | Threaded-to-Tube |
Threaded Connection | Rc 3/8 Female |
Manufacturer Series | KQ2 |
Thread Material | Brass |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Mounting Hole Diameter | 17mm |
Body Material | Brass |
- RS-artikelnummer:
- 771-4955
- Tillv. art.nr:
- KQ2E08-03A
- Tillverkare / varumärke:
- SMC