- RS-artikelnummer:
- 176-1298
- Tillverkare / varumärke:
- RS PRO
40 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 10)
70,574 kr
(exkl. moms)
88,218 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
10 + | 70,574 kr | 705,74 kr |
- RS-artikelnummer:
- 176-1298
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- IT
Produktdetaljer
RS PRO Bulkhead Tube-to-Tube Adaptor, Push-In 8 mm to Push-In 8 mm, 20 Bar
Use these adaptors from RS PRO to make a secure join between compressed air or gas tubes. They're compatible with hoses found in pneumatic machinery, such as automotive manufacturing equipment.
The seals are perfect for high-pressure applications, like pneumatic automation or food packaging, as they provide an airtight join that doesn't let gas escape or inhibit its flow. This means your compressed air system will reliably maintain its pressure. The units are made from nickel-plated brass which won't rust as it has excellent resistance to corrosion. This metal is light yet durable so can withstand harsh working conditions while still offering a long service life.
Connectors like these are suitable to use with air-powered hand tools, such as angle grinders. They're Restriction of Hazardous Substances (RoHS) compliant so contain only minimal amounts of any harmful materials.
The seals are perfect for high-pressure applications, like pneumatic automation or food packaging, as they provide an airtight join that doesn't let gas escape or inhibit its flow. This means your compressed air system will reliably maintain its pressure. The units are made from nickel-plated brass which won't rust as it has excellent resistance to corrosion. This metal is light yet durable so can withstand harsh working conditions while still offering a long service life.
Connectors like these are suitable to use with air-powered hand tools, such as angle grinders. They're Restriction of Hazardous Substances (RoHS) compliant so contain only minimal amounts of any harmful materials.
Features and Benefits
• Brass body material
• Tube-to-tube connection style
• Connector A is an 8 mm push-in type
• Connector B is an 8 mm push-in type
• Nickel-plated finish
• Maximum operating pressure of 20 bar
• Operating temperature of -20°C to +80°C
• Bulkhead tube-to-tube adaptor pneumatic fitting type
• Brass thread material
• Tube-to-tube connection style
• Connector A is an 8 mm push-in type
• Connector B is an 8 mm push-in type
• Nickel-plated finish
• Maximum operating pressure of 20 bar
• Operating temperature of -20°C to +80°C
• Bulkhead tube-to-tube adaptor pneumatic fitting type
• Brass thread material
Specifikationer
Attribute | Value |
---|---|
Connector A | Push In 8 mm |
Connector B | Push In 8 mm |
Pneumatic Fitting Type | Push-in Fitting |
Connection Style | Tube-to-Tube |
Thread Material | Brass |
Minimum Operating Temperature | -20°C |
Maximum Operating Pressure | 20 bar |
Finish | Nickel Plated |
Body Material | Brass |
Maximum Operating Temperature | +80°C |
- RS-artikelnummer:
- 176-1298
- Tillverkare / varumärke:
- RS PRO