- RS-artikelnummer:
- 163-7370
- Tillv. art.nr:
- VZXF-L-M22C-M-B-G114-290-H3B1-50-7
- Tillverkare / varumärke:
- Festo
5 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 034,73 kr
(exkl. moms)
2 543,41 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 034,73 kr |
- RS-artikelnummer:
- 163-7370
- Tillv. art.nr:
- VZXF-L-M22C-M-B-G114-290-H3B1-50-7
- Tillverkare / varumärke:
- Festo
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
Festo Angle Seat Pneumatic Valve, G 1-1/4 In Process Valve Connection - VZXF Series - VZXF-L-M22C-M-B-G114-290-H3B1-50-7
This angle seat valve from Festo offers a reliable, low-maintenance solution for regulating the flow of liquid or compressed air in a rigid piping system. It has a sturdy construction from gunmetal (red brass) combined with polytetrafluoroethylene (PTFE) and nitrile butadiene rubber (NBR) seals to provide reliability and a long service life. With an operating temperature range of -10°C to +80°C, this is a versatile component for use across light and heavy industries.
The pneumatically actuated valve stops the flow of media automatically when pressure is lost, thanks to the spring-loaded, 'normally closed' (NC) default position. It's useful for applications in which you can't guarantee the absolute purity of the medium or where you need to regulate the flow of high-viscosity media (up to 600 mm²/s).
The pneumatically actuated valve stops the flow of media automatically when pressure is lost, thanks to the spring-loaded, 'normally closed' (NC) default position. It's useful for applications in which you can't guarantee the absolute purity of the medium or where you need to regulate the flow of high-viscosity media (up to 600 mm²/s).
• Nitrile butadiene rubber (NBR) spindle seal provides resistance to corrosion for a long product life
• Polytetrafluoroethylene (PTFE) seat seal prevents leakage
• Operating pressure of 6 bar to 10 bar for use in heavy-duty applications
• Thread size of 1-1/4 in
• Polytetrafluoroethylene (PTFE) seat seal prevents leakage
• Operating pressure of 6 bar to 10 bar for use in heavy-duty applications
• Thread size of 1-1/4 in
Specifikationer
Attribute | Value |
---|---|
Thread Size | 1-1/4in |
Valve Type | Angle Seat |
Default Valve Position | NC |
Return Type | Spring |
Thread Standard | G |
Maximum Working Pressure | 40 bar |
- RS-artikelnummer:
- 163-7370
- Tillv. art.nr:
- VZXF-L-M22C-M-B-G114-290-H3B1-50-7
- Tillverkare / varumärke:
- Festo