- RS-artikelnummer:
- 442-1007
- Tillv. art.nr:
- 26 22 200 SB
- Tillverkare / varumärke:
- Knipex
7 I lager för avsändande samma dag
18 Inom 1 arbetsdag(ar) (UK lager)
Lagt till varukorgen
Pris (ex. moms) Varje
389,14 kr
(exkl. moms)
486,42 kr
(inkl. moms)
Enheter | Per unit |
1 + | 389,14 kr |
- RS-artikelnummer:
- 442-1007
- Tillv. art.nr:
- 26 22 200 SB
- Tillverkare / varumärke:
- Knipex
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- DE
Produktdetaljer
Pliers with half round jaws 200mm bent - Head polished
200mm - 40° angled spouts - With cutting edge
Bi-material sheathing
Elastic nails: non-deformable, even under torsion
Flexible and torsion-resistant precision tips
Half round, long and tapered jaws
With cutting edges (hardness approx. 61 HRC) for soft, medium and hard wire
Bi-material sheathing
Elastic nails: non-deformable, even under torsion
Flexible and torsion-resistant precision tips
Half round, long and tapered jaws
With cutting edges (hardness approx. 61 HRC) for soft, medium and hard wire
Vanadium electric steel, forged, oil-hardened in several stages
Standards
DIN ISO 5745
Specifikationer
Attribute | Value |
---|---|
Plier Type | Long Nose Pliers |
Number of Pieces | 1 |
Cutting Capacity | Hard Wire: 2.2 mm, Medium Hard Wire: 3.2 mm |
VDE/1000V Approved | No |
Overall Length | 200 mm |
ESD Safe | No |
Tip Style | Angled |
Material | Vanadium Electric Steel |
Jaw Length | 73mm |
Jaw Depth | 9.5mm |
Non Sparking | No |
Height Safe | No |
Material Cutting Capability | Soft Steel Wire; Medium Wire; Hard Steel Wire; Steel Wire |
- RS-artikelnummer:
- 442-1007
- Tillv. art.nr:
- 26 22 200 SB
- Tillverkare / varumärke:
- Knipex