Panasonic Connecting Cable for use with FX Series, GT01 Series, GT01R Series

  • RS-artikelnummer 815-5612
  • Tillv. art.nr AIGT8152
  • Tillverkare / varumärke Panasonic
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): CN
Produktdetaljer

FP Cable

Super compact range of PLC which can offer superior expansion options and still provide a space-saving option. Expansion units for the FP0 can be directly fitted to the control unit eliminating the need for specialist expansion cables and backplanes etc. This also ensures the PLC stays compact, but keeps the cost down too

Thanks to the super-compact nature of the FP0 series the units can be used in a comprehensive range of applications including:
Relay sequence replacement
Auto-stockers
Parking meters
In-house detectors
Conveyor control
Parts feeders
Food processing and packaging machinery

Panasonic FP0R Micro PLC

Specifikationer
Attribute Value
Accessory Type RS422 Cable
For Use With FX Series, GT01 Series, GT01R Series
Tillfälligt slut i lager – restorder för leverans 2020-05-05
Pris (ex. moms) Each
699,61 kr
(exkl. moms)
874,51 kr
(inkl. moms)
Enheter
Per unit
1 - 4
699,61 kr
5 +
678,66 kr
Related Products
Crouzet Touch soft is an intuitive user interface ...
Description:
Crouzet Touch soft is an intuitive user interface and allows complex applications such as data logs, recipe database, alarm handling, tag management and pass through functions. This programming software is compatible for millenium 3 and em4 PLC's. Crouzet Touch Soft ...
Various connection cables suitable for use with the ...
Description:
Various connection cables suitable for use with the NT3S "Touch Screen Panels", types available are NT2S-CN002 (Programming cable) which connects a PC to NT3S, 2m length. The NT2S-CN212-V1 (2m length) & NT2S-CN215-V1 (5m length) connect CPM1A / CPM2A peripheral ports. ...
All PanelView Component models have RS-232 and RS-422/RS-485 ...
Description:
All PanelView Component models have RS-232 and RS-422/RS-485 ports to communicate over serial networks to MicroLogix and SLC series controllers. The C600 and C1000 models offer an additional Ethernet port supporting Ethernet communication. The design software resides in the terminals ...
The ODT-HH-MAH120 is a robust and affordable scanner ...
Description:
The ODT-HH-MAH120 is a robust and affordable scanner for all standard bar codes and 2D codes. The unique wide angle lens captures and decodes all bar code types and symbologies, whether you are reading 1D, 2D, Data Matrix, PDF417, UPC/EAN/JAN, ...