- RS-artikelnummer:
- 662-3567
- Tillv. art.nr:
- 6ES7134-4JB51-0AB0
- Tillverkare / varumärke:
- Siemens
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 662-3567
- Tillv. art.nr:
- 6ES7134-4JB51-0AB0
- Tillverkare / varumärke:
- Siemens
Datablad
Lagstiftning och ursprungsland
Uppfyller ej RoHS
- COO (Country of Origin):
- DE
Produktdetaljer
Siemens PLC I/O Module, Analogue, 24V DC - MicroLogix 1762 Series - 6ES7134-4JB51-0AB0
This I/O (input/output) module from Siemens expands the capacity of your PLC (programmable logic controller) for enhanced versatility in industrial applications. It adds two analogue input channels for receiving up to 2,000 kΩ (kiloohms) from resistance thermometers. The unit is designed for use with the SIMATIC ET 200S series for ease of assembly. Its low power loss of only 0.6W makes it an energy-efficient choice for use in applications such as robotics or industrial automation.
• Wide operating temperature range of 0°C to +50°C for use in a variety of demanding environments
• Compact dimensions of 81 (height) x 15 (width) x 52mm (depth) for installation in areas where space is limited
• Diagnostics for wire breaks, errors and overflow or underflow for simple identification of problems
• Long cable length of 200m for a flexible connection
• Compact dimensions of 81 (height) x 15 (width) x 52mm (depth) for installation in areas where space is limited
• Diagnostics for wire breaks, errors and overflow or underflow for simple identification of problems
• Long cable length of 200m for a flexible connection
Does this component offer any advanced safety features?
Yes, this module features galvanic isolation between the channels and the backplane bus that prevents unwanted current exposure to improve your system's safety. It also has reverse polarity protection to guard your equipment against incorrect connection.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Range | SIMATIC |
Series | MicroLogix 1762 |
Input Type | Analogue |
Number of Inputs | 2 |
For Use With | SIMATIC ET 200S Series |
Supply Voltage | 24 V |
Cable Length | 200m |
Maximum Operating Temperature | +50°C |
Dimensions | 81 x 15 x 52 mm |