- RS-artikelnummer:
- 256-3748
- Tillv. art.nr:
- M-4410
- Tillverkare / varumärke:
- MOXA
Tillfälligt slut i lager – restorder för leverans 2025-05-15
Pris (ex. moms) Varje
4 858,86 kr
(exkl. moms)
6 073,58 kr
(inkl. moms)
Enheter | Per enhet |
---|---|
1 + | 4 858,86 kr |
- RS-artikelnummer:
- 256-3748
- Tillv. art.nr:
- M-4410
- Tillverkare / varumärke:
- MOXA
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- KR
Produktdetaljer
The Moxa Europe ioLogik 4000 series is suitable for remote monitoring and alarm systems, such as those used for water treatment systems, water supply systems, wastewater treatment systems, and power monitoring systems. These kinds of applications need more i/o points and a variety of i/o types, including temperature sensors, gas detectors, and water quality detectors, all of which can benefit from the versatile mixture of i/o features supported by the ioLogik 4000 series.
I/O expansion without a backplane
Active communication with MX-AOPC UA Server
Friendly configuration via web browser
Simplifies i/o management with MXIO library for Windows or Linux
Active communication with MX-AOPC UA Server
Friendly configuration via web browser
Simplifies i/o management with MXIO library for Windows or Linux
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Remote I/O Module |
Range | ioLogik 4000 |
Series | ioLogik 4000 |
Input Type | Digital |
Output Type | Digital |
For Use With | MX-AOPC UA Server |
Dimensions | 0.56 x 3.90 x 2.76 in |