- RS-artikelnummer:
- 182-8113
- Tillv. art.nr:
- RPT-37PB3F
- Tillverkare / varumärke:
- ROHM
I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 20)
5,229 kr
(exkl. moms)
6,536 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
20 - 80 | 5,229 kr | 104,58 kr |
100 - 180 | 4,714 kr | 94,28 kr |
200 - 980 | 4,187 kr | 83,74 kr |
1000 + | 3,976 kr | 79,52 kr |
- RS-artikelnummer:
- 182-8113
- Tillv. art.nr:
- RPT-37PB3F
- Tillverkare / varumärke:
- ROHM
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.
φ3 mold resin package
Visible light filter, polarity discrimination.
Visible light filter, polarity discrimination.
Specifikationer
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Typical Fall Time | 10µs |
Typical Rise Time | 10µs |
Number of Channels | 1 |
Maximum Light Current | 2 (Minimum)mA |
Maximum Dark Current | 0.5µA |
Angle of Half Sensitivity | ±36 ° |
Number of Pins | 2 |
Mounting Type | Through Hole |
Dimensions | 3.8 Dia. x 5.2mm |
Collector Current | 30mA |
Spectral Range of Sensitivity | 800 nm |
Diameter | 3.8mm |
Collector Emitter Voltage | 32V |
Emitter Collector Voltage | 5V |
Saturation Voltage | 0.4V |
Height | 5.2mm |
Series | RPT-37PB3F |
Output Signal Type | Analogue |